Cliff CP30622S Adapter Built-In Black 1pc

MPN
CP30622S
Brand
Cliff
EAN-13
2050006619421
Order Code
02-3872
Country of Origin
United Kingdom
View Full Product Range (9)

Discontinued


Cliff manufactures the CP30622S adapter, a built-in black network connector designed for RJ45 applications. It is compatible with Cat 5, Cat 6, and Cat 7 cabling, making it suitable for Ethernet connectivity. This adapter is typically used in networking and telecommunications setups, providing reliable RJ45 receptacle connections.
Type RJ45 CAT 6
Mounting Type Panel Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Adapter, built-in
Factory colour Black
Length 35.50mm
Material Polyamide
Maximum Temperature +60°C
Min. temperature -10°C
Specification CAT 6
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket
Width 19mm

Trustpilot