Cliff CP30233M3B Adapter DisplayPort F-F Black Metal Socket 1pc

MPN
CP30233M3B
Brand
Cliff
EAN-13
2050009891244
Order Code
02-3812
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Cliff CP30233M3B adapter features a black metal housing with a built-in DisplayPort socket. Suitable for high-resolution video applications, it connects two DisplayPort cables securely. Ideal for both professional and personal use, it ensures reliable data transmission.
Type Display Port F-F
Connector A DisplayPort socket
Connector B DisplayPort socket
Case Material Metal nickel plated
Factory colour Black
Length 40.50mm
Misc Attribute 1 DisplayPort socket - DisplayPort socket
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot