Cliff CP30233 Adapter DisplayPort F-F Socket-Built-in DP Socket

MPN
CP30233
Brand
Cliff
EAN-13
2050009891206
Order Code
02-3809
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Cliff CP30233 adapter features a built-in DisplayPort socket-to-socket design, providing seamless connectivity for DisplayPort devices. Manufactured by Cliff, it is ideal for professional audio-visual installations and high-definition video applications. This adapter ensures reliable performance in any digital signage or IT system setup.
Type Display Port F-F
Connector A DisplayPort socket
Connector B DisplayPort socket
Case Material Plastic
Factory colour Black
Length 40.50mm
Misc Attribute 1 DisplayPort socket - DisplayPort socket
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot