Cliff CP30211X XLR Adapter USB-C Socket on USB-C Adapter 1pc

Image Representative of Range

Cliff CP30211X XLR Adapter USB-C Socket on USB-C Adapter 1pc

MPN
CP30211X
Brand
Cliff
EAN-13
2050004600308
Order Code
02-3796
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The CP30211X, manufactured by Cliff, features an XLR adapter with a USB C socket. This compact device is ideal for seamless connectivity between audio equipment and digital devices. Typically used in professional audio and recording setups, it ensures reliable and efficient data transfer.
Type Adapter, built-in
Connector A USB-C® socket
Connector B USB-C® plug
Bore Ø 24mm
Connector standard USB 3.2 2nd Gen (USB 3.1)
Factory colour Black
Length 31mm
Material Plastic
Width 26mm

Reviews

Be the first to submit a review

Trustpilot