Cliff CL681560 Jack Socket Vertical 4mm Red 1pc

Image Representative of Range

Cliff CL681560 Jack Socket Vertical 4mm Red 1pc

MPN
CL681560
Brand
Cliff
EAN-13
2050006482629
Order Code
02-3754
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Cliff CL681560 is a red, vertical jack socket designed for 4 mm pin diameter connections. Manufactured by Cliff, this safety jack plug is ideal for laboratory and electrical testing applications. It is known for its reliability and secure connection in professional environments.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Red
Insulation Material Insulated
Nominal Current 15A
Nominal current - rounded value 15A
Nominal Voltage 48V
Pin Ø 4mm
Type Socket, vertical vertical
Width 4mm

Reviews

Be the first to submit a review

Trustpilot