Cliff CL159721A Jack Socket 4mm Pin Diameter Red 1pc

Image Representative of Range

Cliff CL159721A Jack Socket 4mm Pin Diameter Red 1pc

MPN
CL159721A
Brand
Cliff
EAN-13
2050006480083
Order Code
02-3748
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Cliff CL159721A is a red 4 mm jack socket designed for laboratory and safety applications. Manufactured by Cliff, it features a pin diameter of 4 mm, making it suitable for use with hirschmann connectors. This jack socket is typically used in electronic and testing equipment where secure and reliable connections are essential.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Red
Contact Plating Gold plated
Insulation Material Insulated
Nominal Current 30A
Nominal current - rounded value 30A
Pin Ø 4mm
Type Jack socket
Width 4mm

Reviews

Be the first to submit a review

Trustpilot