Cliff CL1454A Jack Socket Vertical 4mm Pin Yellow 1pc

MPN
CL1454A
Brand
Cliff
EAN-13
2050002354265
Order Code
11-6182
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The Cliff CL1454A jack socket is a vertical, 4 mm diameter pin connector, available in yellow. Manufactured by Cliff, this safety jack socket is ideal for laboratory environments. Common applications include use as a hirschmann connector and a secure connection point for straight blade plugs.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Brass
Insulation Material Polypropylene (PP)
Insulation Type Insulated
Nominal Current 10A
Pin Ø 4mm
Scoop-proof Yes
Type Jack socket
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot