Cliff CL1450A Jack Socket Vertical 4mm Pin Black 1pc

MPN
CL1450A
Brand
Cliff
EAN-13
2050002354241
Order Code
11-6180
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.01
10+ £0.935
100+ £0.882
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

The Cliff CL1450A is a black jack socket with a vertical orientation, featuring a pin diameter of 4 mm. This laboratory connector is designed for safety with its vertical socket and robust construction. It is ideal for use in audio-visual equipment and testing instruments.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Connection Soldering
Contact Material Brass
Insulation Material Polypropylene (PP)
Insulation Type Insulated
Nominal Current 10A
Pin Ø 4mm
Scoop-proof Yes
Type Jack socket
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot