Cliff 19" Enclosures 19" rack 617582

Cliff Brand: Cliff
The Cliff 19" steel rack 1U range consists of durable construction options with varied hole configurations.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Type Colour Material
Cliff CP30150 Rack Steel 19" 1U with Plain Holes Durable Construction
Cliff CP30150 Rack Steel 19" 1U with Plain Holes Durable Construction
Standard range
Order code: 02-3774
MPN: CP30150

Despatched within 4 working days - 2 in stock
1+ £24.46
Price per unit Ex VAT
For Flack Head Screws 19" rack Black Steel
Cliff CP30151 Rack 19" Steel 1U with M3 Holes
Cliff CP30151 Rack 19" Steel 1U with M3 Holes
Standard range
Order code: 02-3775
MPN: CP30151

Despatched within 4 working days - 10 in stock
1+ £25.47
Price per unit Ex VAT
For M3 screws 19" rack Black Steel
Cliff CP30152 19" Rack Steel 1U with 4-40 Holes Durable Construction
Cliff CP30152 19" Rack Steel 1U with 4-40 Holes Durable Construction
Order code: 02-3776
MPN: CP30152
1+ £29.00
Price per unit Ex VAT
For 4-40 UNC screw 19" rack Black Steel

Trustpilot