Easter Opening Hours and Delivery Dates here

Click VPSC035WH Deco Satin Chrome Single Socket 13A

Order Code:

23-5060

Brand: Click MPN: VPSC035WH

Discontinued


This brushed chrome finished accessory offers a durable alternative to the ordinary standard white or metal clad types.


  • Supplied as 1G, 13A plate switch
  • Ideal for new or replacement fittings in offices, educational establishments or home etc.
Type Switched Socket
Number of Gangs 1
Colour Satin Chrome
Current Rating 13A
Height 88mm
Length 88mm
Mounting Surface

Accessories


Trustpilot