Christmas Opening Hours and Delivery Dates here

Click VPSC013WH Deco Satin Chrome 3 Gang 2 Way Plateswitch 10A

Order Code:

23-5058

Brand: Click MPN: VPSC013WH

Discontinued


This brushed chrome finished accessory offers a durable alternative to the ordinary standard white or metal clad types.


  • Supplied as 3G, 2W plate switch
  • Ideal for new or replacement fittings in offices, educational establishments or home etc.
Type Plate switch
Number of Gangs 3
Colour Satin Chrome
Current Rating 10A
Height 88mm
Length 146mm
Mounting Surface
Number of Ways 2

Accessories


Trustpilot