Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Clear Adhesive Tape "Low Noise" 48mm x 66m

Order Code:  

14-0995

 
Brand: RVFM  MPN: 17610 
  • Country of Origin:
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.07
12+ £1.80
36+ £1.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
148 in Stock, despatched same dayAdditional quantity lead time 3 weeks

This 'Low Noise' Clear Adhesive Parcel Tape is a high quality, general-purpose clear acrylic adhesive tape, specially formulated to reduce the amount of nuisance noise made when pulling lengths of tape from the reel.


  • Width 48mm
  • Length 66m
  • film thickness 25 ± 1 micron
  • 75mm (3in.) core
  • Ideal for use in tape guns and dispensers
Colour Clear
Length 66m
Width 48mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


What a joy!

Reviewed by: Probinson - 06 February 2015
What a joy to have a 2" tape that makes no noise when pulling the tape off the dispenser. Great product, good and clear and strong adhesive! Excellent delivery time too.