This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Brian Clegg CleanART Acrylic Paint (Assorted) 10 x 500ml Bottles

Order Code:  

06-8338

 
Brand: Brian Clegg  MPN: AK0850010  EAN-13: 5051170066964
  • Country of Origin: United Kingdom
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.35

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
21 in Stock, despatched same dayAdditional quantity lead time 9 weeks

Buy Brian Clegg CleanART Acrylic Paint (Assorted) 10 x 500ml Bottles - a glossy water-based acrylic paint specifically formulated for the education market. CleanART paints have a creamy consistency, fully inter-mixable and are water resistant. They are specifically formulated to be cleaned from non-porous surfaces such as work tops, floors and art equipment.

Ideal for art, craft and design work and dries to a flexible opaque finish. CleanART acrylic paints have high pigmentation and give vibrant clean colours and excellent light fastness. These acrylics adhere to most surfaces including paper, card, canvas, wood, ceramics, fibre glass and glass.

Supplied in the following colours: black, 2 x white, brilliant blue, brilliant red, brilliant yellow, cyan, crimson, lemon and burnt sienna.


  • Smooth creamy consistency
  • Cleanable formulation
  • High quality light fast pigments
  • Super-clear packaging with flow control cap
  • Wheat and gluten free
  • Easy to work with, layers can be built up
  • Even when dry can be cleaned from hard surfaces
  • Vibrant, fresh colours that stand the test of time
  • Vivid colour in the bottle
  • Cleaner dispensing
  • Suitable for All Ages
  • Supplied in 10x 500ml bottles

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


29 March 2016 Question by: flo | Product code: 06-8338
Q. are these paints suitable to use on air hardening clays? Also safe to use with senior learners
A. Hi Flo, thank you for your question. The paint is water based so there wouldn't be any known safety issues. Obviously there may be the occasional person that could get an allergic reaction to one of the ingredients. Please ensure the clay has fully hardened before painting.

Reviews


Be the first to submit a review