Classic Box Level 2 Vial 80cm

Stanley Brand: Stanley

The Stanley Classic Box Levels have a strong construction to withstand demands of the worksite. Their soft end caps add durability and resistance to shock.

The levels have a block magnified central vial to make reading easier. In addition, they have a large tubular side vial for vertical measurements.

Accuracy: ± 0.5mm/m

Length: 80cm.

Description Image Product Buy Pricing (Ex VAT) Length Number of Vials Type Lifetime Warranty
Stanley STHT1-43104 Classic Box Level 2 Vial 80cm
Stanley STHT1-43104 Classic Box Level 2 Vial 80cm
Extended range
Order code: 97-2573
MPN: STHT1-43104

Available to back orderPlease contact us for lead time
1+ £17.47
Price per unit Ex VAT
800mm 2 Spirit Level No
Stanley STHT1-43105 Classic Box Level 3 Vial 100cm
Stanley STHT1-43105 Classic Box Level 3 Vial 100cm
Extended range
Order code: 97-2574
MPN: STHT1-43105

Out of stockPlease contact us for lead time
1+ £19.23
Price per unit Ex VAT
1m 3 Spirit Level No

Trustpilot