Clairefontaine 8256C Notepad A4 Ruled Assorted colours 80 sheets

Clairefontaine 8256C Notepad A4 Ruled Assorted colours 80 sheets

MPN
8256C
EAN-13
3329680825602
Order Code
18-7590
Country of Origin
France
View Full Product Range (5)

Discontinued


Clairefontaine 8256C is a high-quality writing pad designed to accommodate various technical and professional needs. This notepad comes with 80 A4-sized sheets, ruled for structured note-taking, and is available in assorted colours, making it suitable for organised documentation and colour-coded project management. Engineered for use in academic and professional settings, such as conferences and workshops, these college blocks provide a reliable medium for recording data, sketching diagrams, and drafting preliminary reports. Each sheet is manufactured to excellent standards, promoting a smooth writing experience that is ideal for engineers and professionals engaged in detailed technical work.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Twin-spiral-bound
Colour White
Content 1
Cover Colour Assorted colours
Grammage 90g/m²
Holes 4-hole
Line Spacing Ruled
No. of sheets 80
PEFC Yes
Perforation Type Microperforation
Product Type Notepad
Rounded corners Yes

Alternatives (5)


Trustpilot