Clairefontaine 8252C Notepad A4 Squared 80 sheets Assorted colours

MPN
8252C
EAN-13
3329680825206
Order Code
18-7589
Country of Origin
France
View Full Product Range (5)

Discontinued


Clairefontaine 8252C is an A4 notepad designed for precision and versatility, featuring 80 sheets of squared paper. Each sheet is made from high-quality Clairefontaine paper known for its exceptional smoothness and durability, suitable for technical drawing, design work, and detailed project planning. The squared layout facilitates accurate diagramming and note-taking, whilst the assorted colours offer quick visual categorisation of subjects. This notepad is an ideal tool in engineering environments where meticulous record-keeping and clear communication of complex information are essential.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Twin-spiral-bound
Colour White
Content 1
Cover Colour Assorted colours
Format A4
Grammage 90g/m²
Holes 4-hole
Line Spacing squared
No. of sheets 80
PEFC Yes
Perforation Type Microperforation
Product Type Notepad
Rounded corners Yes

Alternatives (3)


Trustpilot