Clairefontaine 82510C Notepad A4 Blank Assorted colours 80 sheets

MPN
82510C
EAN-13
3329680825107
Order Code
18-7588
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Clairefontaine 82510C is an A4 notepad featuring a blank page format and offered in assorted colours, containing a total of 80 sheets of high-quality paper. Designed with precision, the notepad provides a smooth writing experience, making it ideal for detailed sketching, technical drawings, and note-taking during engineering meetings or conferences. The paper's excellent opacity and weight minimise ink bleed-through, supporting various writing instruments such as pens, pencils, and markers. This makes the Clairefontaine 82510C not only suitable for personal and academic settings but also a reliable choice for professionals working in design and engineering fields who require precise visual documentation and freehand calculations.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Twin-spiral-bound
Colour White
Content 1
Cover Colour Assorted colours
Grammage 90g/m²
Holes 4-hole
Line Spacing Blank
No. of sheets 80
PEFC Yes
Perforation Type Microperforation
Product Type Notepad
Rounded corners Yes

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot