Clairefontaine 82123C Notepad A4 Squared Blue 80 sheets

MPN
82123C
EAN-13
3329680821239
Order Code
18-7587
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.65 £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Clairefontaine 82123C is a notepad designed with a focus on quality and precision, suitable for both professional and academic settings. This notepad features a squared format with dimensions corresponding to A4, offering a clear and structured layout for technical drawings, calculations, and note-taking. It contains 80 sheets, each crafted from Clairefontaine's renowned high-quality paper, which provides an ultra-smooth writing surface and excellent resistance to ink bleed. Engineers and professionals will find this notepad particularly useful for planning and analytical tasks during project meetings, conferences, and design reviews. The robust construction ensures durability, making it dependable for rigorous use in environments requiring systematic documentation.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Twin-spiral-bound
Content 1
Cover Colour Blue
Grammage 90g/m²
Holes 4-hole
Line Spacing Squared
No. of sheets 80
Paper Type Version TCF
PEFC Yes
Perforation Type Microperforation
Product Type Notepad
Product type description BIND'O BLOCK
Rounded corners Yes

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot