Clairefontaine 68252C Notepad A4 Squared Assorted colours 80 sheets margined

MPN
68252C
EAN-13
3329680682526
Order Code
18-7586
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Clairefontaine 68252C is a high-quality notepad designed for technical and academic use, made by the renowned manufacturer Clairefontaine. This A4-sized, squared notepad contains 80 sheets of premium paper, known for its excellent opacity and smoothness, which is ideal for precise writing and drawing. Each sheet is margined, providing a structured aid for engineers or students requiring neat and organised notes during lectures, seminars, or professional meetings. The notepad's squared paper is especially suitable for tasks that require accurate plotting of graphs, diagrams, and detailed architectural sketches. This versatile notepad is available in assorted cover colours, adding a touch of variety to a standard tool found in educational, technical, and professional environments.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Twin-spiral-bound
Colour White
Content 1
Cover Colour Assorted colours
Grammage 90g/m²
Holes 4-hole
Line Spacing Squared, with marign left/right
No. of sheets 80
PEFC Yes
Perforation Type Microperforation
Product Type Notepad
Rounded corners Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot