CK Tools T9740 Site Light 5000lm 18V

MPN
T9740
Brand
CK Tools
EAN-13
5013969249576
Order Code
93-3830
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £92.62 £67.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

CK Tools T9740 Site Light 5000lm 18V - High powered site light with adjustable LED
  • High powered site light with adjustable LED
  • Heavy duty IK08 rated design for increased impact resistance
  • Tactile on/off switch with +/- brightness function
  • CKlearView LED for accurate colour rendering
  • 4 x selectable power output (5000, 3750, 2500 and 1250lm)
  • Integrated pivot stand to adjust working angle
  • IP65 rated against dust and water ingress
  • Threaded base for tripod mounting
  • Battery level indicator
  • Compatible with standard 18V power tool batteries using the included adaptors (eg. Bosch, Dewalt, Makita, Metabo and Milwaukee)
Type Site Light
Component Material 1 ABS
Component Material 2 PC
Component Material 3 TPR
Component Material 4 PCB
Conflict material Name of substance Tin
Light Output 5000, 3750, 2500, 1250lm
Protection Type IP65
Tech Data 1 5000lm
Tech Data 2 IP65
Voltage 18V

Reviews

Be the first to submit a review

Trustpilot