CK Tools T9715R 15W Rechargeable Flood Light

MPN
T9715R
Brand
CK Tools
EAN-13
5013969244786
Order Code
93-3675
Country of Origin
China

Discontinued


This 15W rechargeable LED flood light can be used as both a free-standing floodlight or, using the strong integrated clamp, attached to any suitable surface to create a light source to illuminate work areas.

The light produces 1300 Lumens of light, directing it over a 120° wide flood beam angle. The 360° swivel head directs the light where you need it.


  • Charge time 4.5 hours approximate
  • Battery life: High Power up to 2.5 hours, low power up to 7.5 hours
  • IP54 Rated: Water and dirt resistant
  • Dimensions: 190 x 140 x 260mm
  • CK Tools T9715R
Type LED floodlight
Dimensions 190 x 140 x 260mm
Lumen 1300lm

Alternatives (1)


Trustpilot