CK Tools T9428USB Maxi Inspection Light 700 lumens

Order Code:

93-3828

Brand: CK Tools MPN: T9428USB EAN-13: 5013969249507
Qty Unit Price (Ex VAT)
1+ £55.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

CK Tools T9428USB Maxi Inspection Light 700 lumens - High Powered Inspection light with dual function LED
  • High Powered Inspection light with dual function LED
  • IK07 moulded design for exceptional durability
  • Tactile on/off mode switch
  • CKlearView LED for accurate colour rendering
  • 700lm dimmable main light with eco mode (175lm)
  • 150lm torch light
  • Flexible 180° folding design with magnetic base
  • Retractable 360° rotating hook
  • IP65 rated against dust and water ingress
  • 3.7V 2600mAh Li-ion battery for up to 8.0 hours runtime
  • Battery level indicator
  • USB-C rechargeable in 3.5 hours (cable included)
Type Inspection light
Light Source LED
Power 2600mAh
Swivel 360°
Voltage 3.7V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot