CK Tools T9427USB Midi Inspection Light 400 lumens

MPN
T9427USB
Brand
CK Tools
EAN-13
5013969249491
Order Code
93-3827
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 30 despatched in 3 working days

CK Tools T9427USB Midi Inspection Light 400 lumens - High powered Inspection light with dual function LED - IK07 moulded design for exceptional durability
  • High powered Inspection light with dual function LED - IK07 moulded design for exceptional durability
  • Tactile on/off mode switch
  • CKlearView LED for accurate colour rendering
  • 400lm main light with eco mode (250lm)
  • 100lm torch light
  • Flexible 180° folding design with magnetic base
  • Retractable 360° rotating hook
  • IP54 rated against dust and water ingress
  • 3.7V 2600mAh Li-ion battery for up to 5.0 hours runtime
  • Battery level indicator
  • USB-C rechargeable in 3.5 hours (cable included)
Type Inspection light
Conflict material Name of substance Tin
Light Source LED
Power 2600mAh
Retractable 360° rotating hook
Swivel 360°
Tech Data 1 400lm
Tech Data 2 IP54
Voltage 3.7V

Reviews

Be the first to submit a review

Trustpilot