CK Tools T9426USB Mini Inspection Light 120 lumens

MPN
T9426USB
Brand
CK Tools
EAN-13
5013969249484
Order Code
93-3826
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

CK Tools T9426USB Mini Inspection Light 120 lumens - Compact Inspection light with dual function LED
  • Compact Inspection light with dual function LED
  • Lightweight pocket friendly design with clip
  • Tactile on/off mode switch
  • CKlearView LED for accurate colour rendering
  • 120 lm main light - 80lm torch light
  • 3.7V 750mAh Li-ion battery for up to 4.5 hours runtime
  • USB-C rechargeable in 1.5 hours (cable included).
Type Inspection light
Conflict material Name of substance Tin
Light Source LED
Power 750mAh
Tech Data 1 150lm
Voltage 3.7V

Reviews

Be the first to submit a review

Trustpilot