CK Tools T9425USB COB Inspection Light 400, rechargeable

MPN
T9425USB
Brand
CK Tools
EAN-13
5013969247572
Order Code
93-3747
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This CK Tools T9425USB 400 lumen high powered inspection light provides four lighting modes while offering the convenience of a magnetic base and hanging hook.

Powered by high performance, state of the art COB (chips on board) LEDs, this rechargeable inspection light is ideal for illuminating even the most remote areas.


  • High performance 400 lumen
  • Chip on board (COB) LEDs
  • 4 Lighting modes: standard, red, torch, tip
  • Battery indicator light
  • Battery life: up to 17 hrs
  • Charge time: 4 hrs
  • Integrated rechargeable 3.7V 2600mAh Li-Ion battery
  • Integrated hanging hook and magnetic base
  • Supplied with type C USB charger cable
Type Rechargeable LED inspection lamp
Battery life up to 17 hrs
Component Material 1 aluminium
Component Material 2 ABS plastic
Component Material 3 lithium ion battery
Component Material 4 PCB
Conflict material Name of substance Tin
Light Source LEDs
Power 2600mAh
Swivel None
Tech Data 1 158H x 31W x 66D (mm)
Tech Data 2 Torch Tip for Precise Spot Lighting
Tech Data 3 Four Practical Lighting Modes
Tech Data 4 USB-C Rechargeable 2600mAh Battery
Tech Data 5 Magnet, Clamp and Hanging Hook Mounting
Tech Data 6 Compact 158 × 31 × 46 mm Work-Ready Design
Voltage 3.7V

Reviews

Be the first to submit a review

Trustpilot