CK Tools T9421R COB Rechargeable Inspection Light 240 lumens

MPN
T9421R
Brand
CK Tools
EAN-13
5013969244656
Order Code
93-3618
Country of Origin
China

Discontinued


This high-powered inspection light from C.K Tools provides a floodlight beam and a pointed torch beam while offering the convenience of a swivelling magnetic base.

Powered by high performance, state-of-the-art COB (chips on board) LEDs, this rechargeable inspection light is ideal for illuminating even the most remote areas.


  • Super bright COB LEDs produce 240 lumens
  • Wide flood beam
  • Water and dirt resistant - tested to IP54
  • Integrated hanging hook and belt clip
  • 3 lighting modes - high, dimmed and torch
  • Battery life up to 10hrs
  • Battery life indicator
  • Supplied with USB cable and 3-pin wall plug
  • Manufacturer's part T9421R
Type Rechargeable inspection light
Battery life up to 10hrs
Battery life up to 10hrs
Light Source LEDs
Swivel 360°

Alternatives (1)


Trustpilot