CK Tools T8005 Tether Tape 0.5 mm x 25 mm x 3 m

Image Representative of Range

CK Tools T8005 Tether Tape 0.5 mm x 25 mm x 3 m

MPN
T8005
Brand
CK Tools
EAN-13
5013969249163
Order Code
93-3976
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Tether Tape 0.5 mm x 25 mm x 3 m
  • - For the secure attachment of tethers to tools and equipment - Self-bonding silicone tape that activates when stretched - Fibreglass-reinforced construction for greater strength and durability - Non-adhesive design for residue free removal - Certified to IEC 60454-2:2007 - Tensile Strength: 8kg (17.6lb) - Size: 0,5 x 25 mm / 3 meter long
Type Tether Tape

Reviews

Be the first to submit a review

Trustpilot