CK Tools T4831 2 Bradawl - Square

MPN
T4831 2
Brand
CK Tools
EAN-13
5013969988390
Order Code
86-5415
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 30 despatched in 2 working days

This bradawl from CK Tools has a square, spiked steel blade and lacquered beech handle with solid brass ferrule.


  • Spike length 25mm
  • Overall length 130mm
Type Square bradawl
Length 130mm
Material Steel
Shank Type Square
Tech Data 1 100mm (4")
Tech Data 2 85mm (3 1/4")

Reviews

Be the first to submit a review

Trustpilot