CK Tools T4360 Rescue Nut & Bolt Extractor Set

MPN
T4360
Brand
CK Tools
EAN-13
5013969246650
Order Code
93-3711
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This patented nut and bolt extraction set, can be inserted into ring spanners and sockets to remove fasteners with damaged or worn corners.

Supplied in a durable robust carry case with inlay instructions included.


  • Securely grips all round and works on fasteners with up to 85 % damaged or worn corners
  • Works on a range of fasteners e.g. 6-point, 12-point, Hex, and Spline
  • Adapters for fixings sized 8, 9, 10, 11, 12, 13, 14, 15, 16 and 17 mm
  • Manufacturers part: T4360
Type Bolt extractor
Number of Pieces 10
Conflict material Name of substance N/a
Lifetime Warranty No
Size 8 to 16mm

Reviews

Be the first to submit a review

Trustpilot