CK Tools T3988 200 Top Cutters 200mm

MPN
T3988 200
Brand
CK Tools
EAN-13
5013969978964
Order Code
93-1422
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.05 £18.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Heavy duty drop forged high alloy steel construction to DIN ISO 5478 with induction hardened cutting edges offering efficient long term cutting performance. Specially profiled top cutting blades for cutting medium/hard wire including soft annealed tin wire used for fixing steel reinforcing rods. PVC coated handle for comfort and grip


Type Top cutters
ESD Safe No
Length 220mm
VDE Safe No
For Use With General duty
Material Steel
Tech Data 1 200mm (8")
Tech Data 2 2.8mm
Tech Data 3 3.5mm
Tech Data 4 >4.0mm

Reviews

Be the first to submit a review

Trustpilot