CK Tools T3766DEF 120 ESD Side Cutter - Head Tapered Relieved Extra Full Flush

Order Code:

93-3487

Brand: CK Tools MPN: T3766DEF 120 EAN-13: 5013969982015
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £46.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These side cutters from C.K have a tapered and relieved head with an extra full flush cut and are fully ESD compliant so can be used safely on sensitive electronic components.


  • Made from special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
  • Precision box joint construction for permanent, adjustment-free jaw alignment
  • Induction hardened jaws
  • Mirror polished surface eliminates risk of damage from flaking chrome
  • Spot welded double leaf springs for consistent, repetitive action
  • Ergonomically designed dual component handles
  • Cutting capacities: medium hard wire 0.6mm, soft wire 1mm
  • Total length 120mm
  • Manufacturer's part T3766DEF 120
Type Side Cutters

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot