CK Tools T3744 Cable & Wire Rope Cutters 190mm

MPN
T3744
Brand
CK Tools
EAN-13
5013969373950
Order Code
93-1210
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 7 weeks


Drop forged steel induction hardened cutting shears combined with heavy duty steel handles for efficient long term cutting performance. The specially profiled blades are designed for the clean cutting of a wide range of cables including: bowden cable: mild, hard and spring steel wire; barded wire; fencing wire; stranded wire; wire rope; throttle, clutch, brake and speedometer cables; Copper & Aluminium cables; round steel; steel rods etc. PVC coated handles for comfort and grip


Type Cable cutter
ESD Safe No
Length 190mm
VDE Safe No
For Use With Wire rope
High tensile steel (standard) 4mm
Mild steel (standard) 6mm
Size 190mm
Tech Data 1 190mm
Tech Data 2 6mm
Tech Data 3 4mm

Reviews

Be the first to submit a review

Trustpilot