CK Tools T3204 020 Vorteck Pro Cobalt QC Sheet Steel Hole Saw 20mm

MPN
T3204 020
Brand
CK Tools
EAN-13
5013969250220
Order Code
93-3907
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Tech Data 1:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Vorteck Pro Cobalt QC Sheet Steel Hole Saw 20mm - CK Tools T3204 020 Vorteck Pro Cobalt QC Sheet Steel Hole Saw, with a diameter of 20mm, is specially designed for cutting through tough materials such as sheet steel and other metal substrates. Its cobalt construction enhances durability and resistance to wear, making it suitable for heavy-duty use.
  • - To be used with Vorteck quick change arbor system - Variable pitch teeth give reduced vibration and faster debris removal - Slimline design reduces frictional heat build-up and prevents tooth burnout - 8% cobalt M42 steel increases durability and heat tolerance - Capacity: Max 1.6mm sheet steel - Diameter: 20 mm
Type Hole Saw
Tech Data 1 20mm

Reviews

Be the first to submit a review

Trustpilot