CK Tools T3147 SDS Chisel Bit - Flat 40 x 200mm

MPN
T3147
Brand
CK Tools
EAN-13
5013969000900
Order Code
93-3349
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £17.63 £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This SDS flat chisel bit from C.K is made from hardened carbon steel for extra durability.


  • Blade width 40mm
  • Bit length 200mm
  • Manufacturer's part T3147
Type Flat Chisel
Size 200mm
Bolster chisel blade width 40mm
Largest Diameter 40mm
Number of Bits 1
Smallest Diameter 40mm
Tech Data 1 40mm
Tech Data 2 250mm

Reviews

Be the first to submit a review

Trustpilot