CK Tools T3120A 1645 SDS Drill Bit 16x350x450mm

MPN
T3120A 1645
Brand
CK Tools
EAN-13
5013969250060
Order Code
93-3875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 16x350x450mm - CK Tools T3120A 1645 SDS Drill Bit is a high-quality tool designed for professional use, featuring a length of 450mm, a working section of 350mm, and a diameter of 16mm. Known for its durability and efficiency, this SDS drill bit is engineered to handle tough drilling tasks in various materials, including concrete and masonry.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 16 mm - Working length: 350 mm - Total length: 450 mm
Type Drill Bit
Diameter 16mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 450mm
Tech Data 1 16mm
Tech Data 2 350mm
Tech Data 3 450mm
Working Length 350mm

Reviews

Be the first to submit a review

Trustpilot