CK Tools T3120A 1026 SDS Drill Bit 10x185x260mm

MPN
T3120A 1026
Brand
CK Tools
EAN-13
5013969249958
Order Code
93-3864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 10x185x260mm - CK Tools T3120A 1026 SDS Drill Bit is designed for use in heavy-duty drilling applications, particularly suitable for masonry and concrete tasks. With a diameter of 10mm, a total length of 260mm, and a working length of 185mm, this drill bit is engineered for durability and high performance
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 10 mm - Working length: 185 mm - Total length: 260 mm
Type Drill Bit
Diameter 10mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 260mm
Tech Data 1 10mm
Tech Data 2 185mm
Tech Data 3 260mm
Working Length 185mm

Reviews

Be the first to submit a review

Trustpilot