CK Tools T3114 06515 Vorteck Masonry & Multi Material Bit 6.5 x 150mm

Image Representative of Range

CK Tools T3114 06515 Vorteck Masonry & Multi Material Bit 6.5 x 150mm

MPN
T3114 06515
Brand
CK Tools
EAN-13
5013969251371
Order Code
93-3953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Vorteck Masonry and multi material Bit 6.5 x 150mm
  • - Innovative Ceratizit Carbide tip with PATENTED groove technology, throw away the hammer and cut with Carbide! - Optimised for fragile materials such as roof tiles/slates and kitchen /bathroom tiles - Precision engineered for close to the edge drilling - Efficient, up to 30% less pressure needed than standard carbide bits - 2X faster drilling in medium density block and concrete - 3X more durable than other big brand multi bits - Low energy drilling suits battery tools - No percussion means low noise, low vibration operation - Sharpened tip helps cut through wood, plastics, and sheet steel without overheating - 1/4” / 6.35mm quick change shank for use with impact and combi drills - Not suitable for hammer action. Minimal pressure should be applied when used in impact drivers - Not suitable for high density brick, block, tile and concrete - Diameter: 6.5 mm - Total length: 150 mm
Type Multi-purpose drill bit
Diameter 6.5mm
Length 150mm
Conflict material Name of substance Tungsten
Tech Data 1 150mm

Reviews

Be the first to submit a review

Trustpilot