CK Tools T3110A 0585 Masonry Drill Bit 5x85mm

MPN
T3110A 0585
Brand
CK Tools
EAN-13
5013969250497
Order Code
93-3927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Masonry Drill Bit 5x85mm - CK Tools T3110A 0585 Masonry Drill Bit is designed for efficient drilling into masonry materials such as brick, concrete, and stone.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - PGM certified guaranteed quality - Diameter: 5 mm - Total length: 85 mm
Type Masonry Bit
Diameter 5mm
Component Material 1 Tungsten tip
Component Material 2 Forged Steel
Conflict material Name of substance Tungsten
Overall Length 150mm
Tech Data 1 5mm
Tech Data 2 85mm

Reviews

Be the first to submit a review

Trustpilot