CK Tools T3100 08D HSS Split Point Drill Bit 8mm Carded

Image Representative of Range

CK Tools T3100 08D HSS Split Point Drill Bit 8mm Carded

MPN
T3100 08D
Brand
CK Tools
EAN-13
5013969781335
Order Code
93-3284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 8mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied carded
  • Manufacturer's part T3100 08D
Diameter 8mm
Cutting Length 117mm
Overall Length 75mm
Tech Data 1 8mm
Tech Data 2 75mm
Tech Data 3 117mm
Tech Data 4 Single Pack

Reviews

Be the first to submit a review

Trustpilot