CK Tools T3100 05D HSS Split Point Drill Bit 5mm Carded

Image Representative of Range

CK Tools T3100 05D HSS Split Point Drill Bit 5mm Carded

MPN
T3100 05D
Brand
CK Tools
EAN-13
5013969781281
Order Code
93-3280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £2.54 £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 5mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied carded
  • Manufacturer's part T3100 05D
Diameter 5mm
Cutting Length 86mm
Overall Length 52mm
Tech Data 1 5mm
Tech Data 2 52mm
Tech Data 3 86mm
Tech Data 4 Single Pack

Reviews

Be the first to submit a review

Trustpilot