CK Tools T3100 055D HSS Split Point Drill Bit 5.5mm Carded

Image Representative of Range

CK Tools T3100 055D HSS Split Point Drill Bit 5.5mm Carded

MPN
T3100 055D
Brand
CK Tools
EAN-13
5013969781298
Order Code
93-3279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 5.5mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied carded
  • Manufacturer's part T3100 055D
Diameter 5.5mm
Cutting Length 93mm
Overall Length 57mm
Tech Data 1 5.5mm
Tech Data 2 57mm
Tech Data 3 93mm
Tech Data 4 Single Pack

Reviews

Be the first to submit a review

Trustpilot