CK Tools T3100 035TD HSS Split Point Drill Bit 3.5mm Card of 2

Image Representative of Range

CK Tools T3100 035TD HSS Split Point Drill Bit 3.5mm Card of 2

MPN
T3100 035TD
Brand
CK Tools
EAN-13
5013969781250
Order Code
93-3274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These 3.5mm HSS 135° split point drill bits from C.K are designed for use with power drills to give fast, effortless drilling in metal. The split point tips ensure greater accuracy by preventing wandering away from the drilling target.


  • Flute ground for accurate results
  • Conforms to DIN338
  • Supplied carded in packs of 2
  • Manufacturer's part T3100 035TD
Diameter 3.5mm
Cutting Length 70mm
Overall Length 39mm
Tech Data 1 3.5mm
Tech Data 2 39mm
Tech Data 3 70mm
Tech Data 4 Twin Pack
Working Length 39mm

Reviews

Be the first to submit a review

Trustpilot