CK Tools Sheet Steel Hole Saws

CK Tools Brand: CK Tools

These sheet steel hole saws from CK Tools have been designed to produce a smoother cut, making them ideal for both the professional and DIY enthusiast. Equipped with thinner material so the hole saw has less material to move for a quicker performance - it automatically ejects the slug removing the need to poke the slug out with an implement of some sort.

A smooth result is also achieved via the teeth, which have a constant pitch at 8tpi, meaning there are more teeth actually cutting at a constant rate. Additionally manufactured to a high standard from 8% cobalt alloy steel, giving vastly superior performance than normal HSS materials - the slim line design reduces frictional heat build-up and prevents tooth burn out.

  • Faster, smoother and tougher
  • Maximum cut depth – 1.6mm
  • Diameters available: 16, 20, 22, 25, 32 and 38mm
Description Image Product Buy Pricing (Ex VAT) Diameter Arbor Included
CK Tools T3202 016 Sheet Steel Hole Saw 16 mm
CK Tools T3202 016 Sheet Steel Hole Saw 16 mm
Standard range
Order code: 93-3212
MPN: T3202 016

Available to back orderBack-order availability date - 28/10/2026
1+ £15.44
Price per unit Ex VAT
16mm Yes
CK Tools T3202 022 Sheet Steel Hole Saw 22 mm
CK Tools T3202 022 Sheet Steel Hole Saw 22 mm
Standard range
Order code: 93-3214
MPN: T3202 022

Available to back orderBack-order availability date - 28/10/2026
1+ £16.62
Price per unit Ex VAT
22mm Yes
CK Tools T3202 038 Sheet Steel Hole Saw 38 mm
CK Tools T3202 038 Sheet Steel Hole Saw 38 mm
Standard range
Order code: 93-3217
MPN: T3202 038

Available to back orderBack-order availability date - 28/10/2026
1+ £19.93
Price per unit Ex VAT
38mm Yes

Trustpilot