Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ciseco R010 SRF-Stick 868-915MHz Easy to Use USB Radio Stick

Order Code:  

73-4820

  Copy to clipboard
Brand: Ciseco  Copy to clipboard MPN: R010  Copy to clipboard
 Report an error

Discontinued

This Ciseco SRF-Stick is a RF serial data module in a USB stick format. Operating at 868 and 915MHz (ISM/SRD bands) with an open-air range of 300m, this module has built-in data management firmware which handles the details of transmission. You provide the data and it sends it to any Ciseco compatible radio device, ideal for connecting PCs to Arduinos and other small systems. It is capable of wireless data rates of up to 250kbits per second using GFSK, and nominal USB data rates of 12Mbits per second. Internally, it uses the TI CC1111 low-power SoC which incorporates the MCU, transceiver, USB controller and an encryption engine. This product isn't recommended or authorised for critical applications where harm to people or property may occur in the event of failure.
  • 868 and 915MHz ISM/SRD bands
  • 300m open-air range
  • Low current consumption
  • Rx: 24mA, Tx: 36mA @ -10dBm output power

Reviews


Be the first to submit a review