Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ciseco R003 ERF Radio Module with FTDI Compatible Port

Order Code:  

73-4837

  Copy to clipboard
Brand: Ciseco  Copy to clipboard MPN: R003  Copy to clipboard
 Report an error

Discontinued

A small plug-in serial RF module that operates similar to a Ciseco XRF module but with a 6-way 0.1in header that is breadboard compatible. The module has the same pinout as an FTDI connector so may be used, in conjunction with a URF, as a wireless FTDI cable over distances of up to half a kilometre. The module comes supplied with both male and female connectors to maximise flexibility.

The module runs as standard at 868.3MHz and has an over the air data rate of 250kbps. Features an inbuilt chip antenna and the 35 x 19 x 2.45mm dimensions enable the module to plug into many Arduino-style boards.
  • Works straight out of the box
  • Facilitates over-the-air programming
  • Supports 128-bit encryption
  • Transparently passes characters to and from radio devices
  • Point to point and point to multipoint functionality
  • Inbuilt regulator
  • Breadboard friendly layout

Reviews


Be the first to submit a review