Cisco IW-6300H-AC-EK9-RF Dual-band 802.11a/g/n/ac, Wave 2, external antennas

MPN
IW-6300H-AC-EK9-RF
Brand
Cisco
EAN-13
889728506854
Order Code
73-1929
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2995.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cisco® Catalyst® IW63 access points deliver secure, scalable, and flexible wireless connectivity to the most hazardous industrial environments, reliably delivering actionable data to always-on businesses.

Designed for the most hazardous industrial locations, Cisco Catalyst IW63 Heavy Duty Access Points deliver wireless connectivity, IoT control, and robust data collection to dangerous environments. Mines, refineries, and factory floors are undergoing a digital transformation, with Wi-Fi availability extracting live insights from equipment and workers alike. With 82.11ac Wave 2 connectivity, dual Power over Ethernet Plus (PoE+) out for IoT sensors or peripherals, multiple power-in sources, and a variety of uplink options, the IW63 is a flexible wireless solution today’s dynamic industry landscape requires. The IW63 carries an IP67 rating and Class I, Division/Zone 2 certification, as well as a temperature rating of -4 to +75 degrees Celsius, making it an ideal mesh network component for heavy industry use. Additional customization beyond antenna and mounting options include WirelessHART, ISA1.11a, GPS, Bluetooth Low-Energy, and Zigbee modules, as well as customer or partner-built modules for specific use cases.

Reviews

Be the first to submit a review

Trustpilot