Cisco IE-3010-24TC-RF IE-3010-24TC, Refurbished L2/L3 Fast Ethernet (10/100) 1U

MPN
IE-3010-24TC-RF
Brand
Cisco
Order Code
72-1599
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1745.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Industrial Ethernet 31 Series (IE 31) is a family of rack-mount L2/L3 switches provide fiber SFP layer 3 aggregation and Power over Ethernet (PoE) configurations in the harsh industrial environment. It brings Cisco's leadership in switching to industrial Ethernet application with innovative features, robust security, and end- to-end Ethernet in the industrial network.

The Cisco IE 31 Series features:
- Industrial design and compliance
- Tools for easy deployment, management, and replacement
- Market leading resiliency and availability features
- Network performance for the most demanding applications
- Network security based on open standards
- Integration of IT and industrial networks
The Cisco IE 31 Series is an ideal product for Industrial Ethernet applications, including factory automation, process automation and control, intelligent transportation systems (ITSs), rail transport, and mass transit.

The Cisco IE 31 offers:
- Design for Industrial Ethernet applications, including extended environmental, shock/vibration, and surge ratings; a complete set of power input options; and fanless convection cooling
- Compliance to a wide range of industrial applications covering automation, intelligent transportation, railways, and mass transit markets
- Compact 1-RU (rack unit), 19” rack mounting or wall mounting, both front and rear LED panels to allow reverse mounting
- Support for fiber aggregation (16 SFP ports) and PoE (8 ports) configurations
- Transparent IT integration with the support of Layer 3 functionality in IP Services software
- Tools and features such as Dynamic Host Configuration Protocol (DHCP) persistence for easy deployment, management, and device replacement
- Removable SD flash memory (Swap Drive feature), allowing the user to quickly replace a switch in the field
- High availability, deterministic quality of service (QoS) behavior, and reliable security using Cisco IOS® Software
- Recommended software configurations for industrial applications preconfigured using Smartport macros
- Improved resiliency with the support of Cisco Resilient Ethernet Protocol (REP) for ring topology and Flex Link, Link State Tracking, and EtherChannel for other topologies
- High security using support of port-security, encrypted access (Secure Shell [SSH] Protocol, HTTPS, Simple Network Management Protocol Version 3 [SNMPv3]), and other network protection features
- Cisco Prime LMS, it provides an extensive library of easy-to-use feature to automate the day-to-day management of your Cisco network infrastructure

Reviews

Be the first to submit a review

Trustpilot