Cisco IE-2000U-16TCGP-RF IE-2000U-16TC-GP, Refurbished Managed Fast Ethernet

MPN
IE-2000U-16TCGP-RF
Brand
Cisco
EAN-13
882658969164
Order Code
74-0119
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1921.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco Industrial Ethernet (IE) 2U Series Switch is a rugged, compact, DIN-rail-mountable switch optimized for use in transmission and distribution power substations and distribution generation facilities like wind and solar farms.

Cisco Industrial Ethernet 2U (IE 2U) Series Switches work in the harsh environments common in transmission and distribution substations, including small cabinets in space-constrained locations such as pole tops. The Cisco IE 2U uses Cisco IOS Software, the operating system that powers millions of Cisco switches worldwide.

Primary features include:
- Rugged industrial design and substation compliance (meets IEC 6185-3 and IEEE 1613 standards for utility substation environments)
- Advanced capabilities to support mission-critical substation applications such as supervisory control and data acquisition (SCADA) and IEC 6185 Generic Object-Oriented Substation Events (GOOSE) messaging
- Support for Precision Timing Protocol (PTP) applications based on IEEE 1588 v2 standards

Cisco IE 2U Series Switches provide:
- Hitless failover protocol support based on the IEC 62439-3 standard (the Parallel Redundancy Protocol and High-Availability Seamless Redundancy)
- Support for the Resilient Ethernet Protocol (REP) and Flex Links for fast reconvergence in ring and hub-and-spoke topologies

SmartPort templates for one-touch global and port-level macros to simplify switch deployments
The IE2U can be easily managed by Cisco Industrial Network Director, a network management system purpose built for industrial applications that uses the complete capabilities of the Cisco Industrial Ethernet product family to make the network easily accessible to non-IT operations personnel.

Use the rugged Cisco IE 2U switches along with the CGS 252 Connected Grid Switches and the Cisco 2 Series Connected Grid Router

Reviews

Be the first to submit a review

Trustpilot