Cisco IE-2000-4TS-L-RF Cisco IE-2000-4TS-L, Refurbished Managed L2 Fast Ethernet

MPN
IE-2000-4TS-L-RF
Brand
Cisco
EAN-13
882658858260
Order Code
74-7801
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £467.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Industrial Ethernet 2 (IE 2) Series is a range of compact, industrially ruggedized access switches. IE 2 series provide customers with ease of use, secure access, and industry leading convergence using Cisco Resilient Ethernet Protocol (REP). Multiple industries such as automotive, oil and gas, mining, transportation, and energy companies are all increasingly requiring IP based networks in their production areas. The newest IE 2 additions have been designed to support access layer connectivity and to meet the increasing needs for security, voice, and video traffic across industrial networks.

Cisco IE 2 Series are designed for low cost, low ports, and small sizes:
- 4, 8, or 16 1/1Base-T Ethernet ports fixed configurations with compact form factor
- 2x Gigabit Combo ports, SFP (1MB and 1G) or RJ45 uplink
- Dual-input DC power supply, alarm relays, DIN rail mount
- Conformal coating available
- Swappable SD flash card (for configuration storage), mini-USB connector, and RS-232 console port
- Industrial environmental compliance and certifications
- Industrial partner applications: EtherNet/IP and PROFINET
- Primary Applications and Features
- Easy deployment: Zero-touch discovery using DHCP, express setup, fast bootup time (6 sec) to help migrating to Ethernet environment without resistance
- Security: Dot1x, port security, and DHCP allow dynamic port-base authentication, Secure Shell (SSHv2), SNMPv3 provides encrypted administrator traffic during Telnet and SNMP sessions, TACACS+ and RADIUS authentication facilitate centralized control and restrict unauthorized users
- Resiliency: Flex links for fast recovery, Cisco REP protocol for fast convergence
- Manageability: Auto SmartPort, Web Device Manager, Telnet, HTTPS access, SNMP, CNA and CiscoWorks LAN Management Solution (LMS)
- Industrial automation protocols: Support for Common Industrial Protocol (CIP) and PROFINETv2 that allow integration with existing management platform from Rockwell, Siemens, and other industrial environments

Reviews

Be the first to submit a review

Trustpilot