Cisco IE-2000-4T-G-B-RF IE-2000-4T-G-B, Refurbished Managed L2 Fast Ethernet

MPN
IE-2000-4T-G-B-RF
Brand
Cisco
Order Code
73-7841
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £654.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Cisco® Industrial Ethernet 2 (IE 2) Series is a range of compact, ruggedized access switches that handle security, voice, and video traffic across industrial networks. They provide customers in industries such as automotive, oil and gas, mining, transportation, and energy with highly secure access and industry-leading convergence using Cisco Resilient Ethernet Protocol (REP).

Product Details

The Cisco IE 2 Series are designed for low cost, low ports, and small sizes. They offer:

- Four, eight, or 16 1/1Base-T Ethernet ports (Small Form-Factor Pluggable [SFP] downlinks on selected models); fixed configurations with a compact form factor
- Two gigabit combo ports: SFP (1 Mbps and 1 Gbps) or RJ45 uplink
- Dual-input DC power supply, alarm relays, DIN rail mount
- Industrial Power over Ethernet (PoE) solution
- Conformal coating available
- Swappable SD flash card and mini-USB connector
- Industrial environmental compliance and certifications
- Industrial partner applications: Ethernet/IP and PROFINET

Primary Benefits and Features

- Easy deployment: Zero-touch discovery using Dynamic Host Control Protocol (DHCP), express setup, and fast bootup time (6 seconds) to help in migrating to an Ethernet environment without resistance.
- Security: 82.1x, port security, and DHCP allow dynamic port-based authentication; Secure Shell (SSHv2); SNMPv3 provides encrypted administrator traffic during Telnet and SNMP sessions; TACACS+ and RADIUS authentication facilitate centralized control and restrict unauthorized users.
- Resiliency: Flex links for fast recovery; Cisco REP protocol for fast convergence.
- Manageability: Auto SmartPort, Web Device Manager, Telnet, HTTPS access, SNMP, CNA, and Cisco Prime Infrastructure 1.2.1.
- Network Address Translation (NAT): Line-rate, hardware-enabled 1:1 static address translation designed to enable duplicate IP address usage in the Layer 2 machine node networks.
- Industrial PoE: PoE (IEEE 82.af) and PoE+ (82.3at) supported on selected models.
- Industrial automation protocols: Common Industrial Protocol (CIP) and PROFINETv2 allow integration with existing management platforms from Rockwell, Siemens, and others.

Product Specifications

Switch Performance and Scalability

- Line-rate, nonblocking uplink, downlink ports
- Forwarding rate: 6.5 Mpps with 64-byte packets
- Egress buffer: 2 MB
- Unicast MAC addresses: 8
- Internet Group Management Protocol (IGMP) multicast groups: 255
- Maximum virtual LANs (VLANs): 255
- IPv4 MAC security ACEs: 384 (default ternary content-addressable memory [TCAM] template)
- Bidirectional, 128 NAT translation entries

Reviews

Be the first to submit a review

Trustpilot